Cart

SK050M1R00A5F-0511

YAGEO SK050M1R00A5F-0511

image shown is a representation only

YAGEO

SK 1uF 50V 20% 5x11/5,0
Supplier: Yageo
Matchcode: SE1U50V5,0
Rutronik No.: KEL16204
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0109 $
218.00 $

Prices

20,000 0.0109 $
26,000 0.0105 $

Parameter

C(N)
1 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?