Cart

SK050M0100A5F-0811

YAGEO SK050M0100A5F-0811

image shown is a representation only

YAGEO

SK 100uF 50V 20% 8x11/5,0
Supplier: Yageo
Matchcode: SE100U50V5,0
Rutronik No.: KEL18344
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Soon available
0.0282 $
28.20 $

Prices

1,000 0.0282 $
3,000 0.0269 $
5,000 0.0256 $
9,000 0.0236 $
12,000 0.023 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
276 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?