Cart

SK035M0470C5SW1015

YAGEO SK035M0470C5SW1015

image shown is a representation only

YAGEO

SK 470uF 35V 20% 10x15/5,0 C4
Supplier: Yageo
Matchcode: SE470U35V5,0
Rutronik No.: KEL14911
Unit Pack: 200
MOQ: 200
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0595 $
11.90 $

Prices

200 0.0595 $
600 0.0572 $
1,000 0.054 $
2,000 0.0494 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x15 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Supp. case size
10x15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?