- Home
- Electrolytic Capacitors
- Yageo Electrolytic Capacitors
image shown is a representation only

SK 220uF 35V 20% 8x11/5,0
Supplier:
Yageo
Matchcode:
SE220U35V5,0
Rutronik No.:
KEL10727
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
- C(N)
-
220 µF
- V(N)
-
35 V
- Style
-
RADIAL
- Rutronik size
-
8x11 mm
- Pitch
-
5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2000 h
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Supp. case size
-
8x11 mm
- Formed leads
-
FORMED
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SK 220uF 35V 20% 8x11/3,5
Packaging:
AMMOPACK
Best Choice
SK 220uF 35V 20% 10x12/5,0
Packaging:
AMMOPACK
SD 220uF 35V 20% 8x11/5,0
Packaging:
AMMOPACK
SK 220uF 50V 20% 10x12/5,0
Packaging:
AMMOPACK
038 220uF 25V 20% 8x11/5,0
Packaging:
AMMOPACK
SD 220uF 35V 20% 8x11/3,5
Packaging:
AMMOPACK
Best Choice
M 220uF 50V 20% 10x12/5,0
Packaging:
AMMOPACK
SD 220uF 35V 20% 10x12/5,0
Packaging:
AMMOPACK
Best Choice
038 220uF 50V 20% 10x12/5,0
Packaging:
AMMOPACK
038 220uF 63V 20% 10x16/5,0...
Packaging:
AMMOPACK
Previous
Next