Cart

SK025M2200A5S-1320

YAGEO SK025M2200A5S-1320

image shown is a representation only

YAGEO

SK 2200uF 25V 20% 13x20/5,0
Supplier: Yageo
Matchcode: SE2200U25V5,0
Rutronik No.: KEL12631
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1708 $
854.00 $

Prices

5,000 0.1708 $
6,000 0.1639 $
10,000 0.1571 $

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
13x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
13x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?