Cart

SK025M0047A2F-0511

YAGEO SK025M0047A2F-0511

image shown is a representation only

YAGEO

SK 47uF 25V 20% 5x11/2,0
Supplier: Yageo
Matchcode: SE47U25V2,0
Rutronik No.: KEL19228
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
0.0127 $
25.40 $

Prices

2,000 0.0127 $
4,000 0.0122 $
10,000 0.0117 $
26,000 0.0112 $

Parameter

C(N)
47 µF
V(N)
25 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?