Cart

SK016M2200C5SW1320

YAGEO SK016M2200C5SW1320

image shown is a representation only

YAGEO

SK 2200uF 16V 20% 13x20/5,0 C4
Supplier: Yageo
Matchcode: SE2200U16V5,0
Rutronik No.: KEL13130
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1143 $
22.86 $

Prices

200 0.1143 $
600 0.11 $
1,000 0.1038 $
2,000 0.095 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
13x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Supp. case size
13x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?