Cart

SK016M10K0B7F-1836

YAGEO SK016M10K0B7F-1836

image shown is a representation only

YAGEO

SK 10000uF 16V 20% 18x36/7,5
Supplier: Yageo
Matchcode: SE10000U16V7,5
Rutronik No.: KEL20875
Unit Pack: 100
MOQ: 100
Packaging: BULK
Soon available
0.4414 $
44.14 $

Prices

100 0.4414 $
200 0.4346 $
400 0.4312 $
800 0.4244 $
1,400 0.421 $

Parameter

C(N)
10000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
18x36 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
3105 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
18x36 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?