Cart

SJ035M0220B3F-0815

YAGEO SJ035M0220B3F-0815

image shown is a representation only

YAGEO

SJ 220uF 35V 20% 8x15/3,5
Supplier: Yageo
Matchcode: PSRX220U35V3,5
Rutronik No.: KEL16444
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.0577 $
28.85 $

Prices

500 0.0577 $
2,000 0.0555 $
6,000 0.0533 $
10,000 0.051 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x15 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?