Cart

SJ025M0470A5S-1015

YAGEO SJ025M0470A5S-1015

image shown is a representation only

YAGEO

SJ 470uF 25V 20% 10x15/5,0
Supplier: Yageo
Matchcode: PSRX470U25V5,0
Rutronik No.: KEL14721
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Soon available
0.0685 $
47.95 $

Prices

700 0.0685 $
2,100 0.0659 $
6,300 0.0632 $
10,500 0.0606 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x15 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
1430 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x15 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?