Cart

SJ025M0100AZF-0611

YAGEO

SJ 100uF 25V 20% 6x11/2,5
Supplier: YAGEO
Matchcode: PSRX100U25V2,5
Rutronik No.: KEL22487
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
Please login
Obsolete Part
Supplier Last Time Buy: 07/31/2022
0.0252 $
504.00 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
410 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?