Cart

SJ010M2200B7F-1615

YAGEO SJ010M2200B7F-1615

image shown is a representation only

YAGEO

SJ 2200uF 10V 20% 16x15/7,5
Supplier: Yageo
Matchcode: PSRX2200U10V7,5
Rutronik No.: KEL17467
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2408 $
481.60 $

Parameter

C(N)
2200 µF
V(N)
10 V
Style
RADIAL
Rutronik size
16x15 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?