Cart

SJ010M0220AZF-0611

YAGEO SJ010M0220AZF-0611

image shown is a representation only

YAGEO

SJ 220uF 10V 20% 6x11/2,5
Supplier: Yageo
Matchcode: PSRX220U10V2,5
Rutronik No.: KEL19104
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0248 $
496.00 $

Prices

20,000 0.0248 $
26,000 0.0238 $

Parameter

C(N)
220 µF
V(N)
10 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
13 mOhm
I(100kHz/105°C)
410 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?