Cart

SH450M0010A5S-1320

YAGEO SH450M0010A5S-1320

image shown is a representation only

YAGEO

SH 10uF 450V 20% 13x20/5,0
Supplier: Yageo
Matchcode: HFR10U450V5,0
Rutronik No.: KEL15796
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1688 $
844.00 $

Prices

5,000 0.1688 $
6,000 0.1621 $
10,000 0.1553 $

Parameter

C(N)
10 µF
V(N)
450 V
Style
RADIAL
Rutronik size
13x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
13x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?