Cart

SH400M0047A7F-1625

YAGEO SH400M0047A7F-1625

image shown is a representation only

YAGEO

SH 47uF 400V 20% 16x25/7,5
Supplier: Yageo
Matchcode: HFR47U400V7,5
Rutronik No.: KEL14120
Unit Pack: 300
MOQ: 300
Packaging: AMMOPACK
In Stock
0.3559 $
106.77 $

Prices

300 0.3559 $
600 0.3395 $
1,200 0.3231 $
1,800 0.2984 $
3,000 0.2902 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?