Cart

SH063M0220A5S-1015

YAGEO SH063M0220A5S-1015

image shown is a representation only

YAGEO

SH 220uF 63V 20% 10x15/5,0
Supplier: Yageo
Matchcode: HFR220U63V5,0
Rutronik No.: KEL12510
Unit Pack: 700
MOQ: 10500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0747 $
784.35 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x15 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?