Cart

SH063M0100A5S-1012

YAGEO SH063M0100A5S-1012

image shown is a representation only

YAGEO

SH 100uF 63V 20% 10x12/5,0
Supplier: Yageo
Matchcode: HFR100U63V5,0
Rutronik No.: KEL11711
Unit Pack: 1
MOQ: 1
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0717 $
0.07 $

Prices

1 0.0717 $
2,000 0.069 $
6,000 0.066 $
10,000 0.0634 $

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?