Cart

SH063M0012AZF-0511

YAGEO SH063M0012AZF-0511

image shown is a representation only

YAGEO

SH 12uF 63V 20% 5x11/2,5
Supplier: Yageo
Matchcode: HFR12U63V2,5
Rutronik No.: KEL16281
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0144 $
288.00 $

Prices

20,000 0.0144 $
26,000 0.0138 $

Parameter

C(N)
12 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?