Cart

SH050M0470A5S-1019

YAGEO SH050M0470A5S-1019

image shown is a representation only

YAGEO

SH 470uF 50V 20% 10x19/5,0
Supplier: Yageo
Matchcode: HFR470U50V5,0
Rutronik No.: KEL13265
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1017 $
71.19 $

Prices

700 0.1017 $
2,100 0.0978 $
6,300 0.0939 $
10,500 0.09 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x19 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x19,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?