Cart

SH035M2200A7F-1625

YAGEO SH035M2200A7F-1625

image shown is a representation only

YAGEO

SH 2200uF 35V 20% 16x25/7,5
Supplier: Yageo
Matchcode: HFR2200U35V7,5
Rutronik No.: KEL15798
Unit Pack: 300
MOQ: 300
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3059 $
91.77 $

Prices

300 0.3059 $
600 0.2941 $
1,200 0.2776 $
2,100 0.2541 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?