Cart

SH016M2200A5S-1320

YAGEO SH016M2200A5S-1320

image shown is a representation only

YAGEO

SH 2200uF 16V 20% 13x20/5,0
Supplier: Yageo
Matchcode: HFR2200U16V5,0
Rutronik No.: KEL13843
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1432 $
716.00 $

Prices

5,000 0.1432 $
6,000 0.1375 $
10,000 0.1318 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
13x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
991 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
13x20 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?