Cart

SH016M1000A5S-1019

YAGEO SH016M1000A5S-1019

image shown is a representation only

YAGEO

SH 1000uF 16V 20% 10X19/5,0 A-PA VE=700
Supplier: Yageo
Matchcode: HFR1000U16V5,0
Rutronik No.: KEL9940
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
In Stock
0.061 $
42.70 $

Prices

700 0.061 $
1,400 0.0582 $
2,800 0.0554 $
5,600 0.0511 $
7,000 0.0497 $

Parameter

C(N)
1000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x19 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
805 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x19,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?