Cart

SH016M0330C3FM0811

YAGEO SH016M0330C3FM0811

image shown is a representation only

YAGEO

SH 330uF 16V 20% 8x11/3,5 C 3,7
Supplier: Yageo
Matchcode: HFR330U16V3,5
Rutronik No.: KEL20807
Unit Pack: 500
MOQ: 500
Packaging: BULK
Soon available
0.0364 $
18.20 $

Prices

500 0.0364 $
2,000 0.035 $
6,000 0.0336 $
10,000 0.0322 $

Parameter

C(N)
330 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
472.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.7 mm
Con. design
CUT 3,7
Wirelength tol.
0.2 mm
Wire diameter
0.5 mm
Supp. case size
8x11 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?