Cart

SE400M2R20A5S-1012

YAGEO SE400M2R20A5S-1012

image shown is a representation only

YAGEO

SE-K 2,2uF 400V 20% 10x12/5,0
Supplier: Yageo
Matchcode: HFR2,2U400V5,0
Rutronik No.: KEL17216
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0597 $
41.79 $

Prices

700 0.0597 $
2,100 0.0574 $
6,300 0.0551 $
10,500 0.0528 $

Parameter

C(N)
2.2 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?