Cart

SE400M0022B5S-1320

YAGEO SE400M0022B5S-1320

image shown is a representation only

YAGEO

SE-K 22uF 400V 20% 13x20/5,0
Supplier: Yageo
Matchcode: HFR22U400V5,0
Rutronik No.: KEL17858
Unit Pack: 200
MOQ: 5000
Packaging: BULK
On request
0.1737 $
868.50 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
13x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
13x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?