Cart

SE160M4R70BZF-0611

YAGEO SE160M4R70BZF-0611

image shown is a representation only

YAGEO

SE-K 4,7uF 160V 20% 6x11/2,5
Supplier: Yageo
Matchcode: HFR4,7U160V2,5
Rutronik No.: KEL20764
Unit Pack: 500
MOQ: 20000
Packaging: BULK
On request
0.0235 $
470.00 $

Parameter

C(N)
4.7 µF
V(N)
160 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
51 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?