Cart

SE063M2200B7S-1836

YAGEO SE063M2200B7S-1836

image shown is a representation only

YAGEO

SE-K 2200uF 63V 20% 18x36/7,5
Supplier: Yageo
Matchcode: HFR2200U63V7,5
Rutronik No.: KEL20214
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
0.4788 $
957.60 $

Parameter

C(N)
2200 µF
V(N)
63 V
Style
RADIAL
Rutronik size
18x36 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
1673 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x36 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?