Cart

SE063M1000B7F-1632

YAGEO SE063M1000B7F-1632

image shown is a representation only

YAGEO

SE-K 1000uF 63V 20% 16x32/7,5
Supplier: Yageo
Matchcode: HFR1000U63V7,5
Rutronik No.: KEL20766
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.3073 $
61.46 $

Prices

200 0.3073 $
400 0.2931 $
800 0.2789 $
1,400 0.2576 $
2,000 0.2505 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
RADIAL
Rutronik size
16x32 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
1380 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x32 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?