Cart

SE050M0470B5S-1320

YAGEO SE050M0470B5S-1320

image shown is a representation only

YAGEO

SE-K 470uF 50V 20% 13x20/5,0
Supplier: Yageo
Matchcode: HFR470U50V5,0
Rutronik No.: KEL20716
Unit Pack: 200
MOQ: 5000
Packaging: BULK
On request
0.1076 $
538.00 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
13x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
912.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
13x20 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?