Cart

SE050M0022B2F-0511

YAGEO SE050M0022B2F-0511

image shown is a representation only

YAGEO

SE-K 22uF 50V 20% 5x11/2,0
Supplier: Yageo
Matchcode: HFR22U50V2,0
Rutronik No.: KEL20210
Unit Pack: 500
MOQ: 20000
Packaging: BULK
On request
0.0116 $
232.00 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
109 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?