Cart

SE035M4700B7F-1840

YAGEO SE035M4700B7F-1840

image shown is a representation only

YAGEO

SE-K 4700uF 35V 20% 18x40/7,5
Supplier: Yageo
Matchcode: HFR4700U35V7,5
Rutronik No.: KEL19943
Unit Pack: 100
MOQ: 100
Packaging: BULK
Soon available
0.4847 $
48.47 $

Prices

100 0.4847 $
200 0.4773 $
400 0.4735 $
800 0.4661 $
1,400 0.4624 $

Parameter

C(N)
4700 µF
V(N)
35 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
2013 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?