Cart

SE035M0220B5S-1012

YAGEO SE035M0220B5S-1012

image shown is a representation only

YAGEO

SE-K 220uF 35V 20% 10x12/5,0
Supplier: Yageo
Matchcode: HFR220U35V5,0
Rutronik No.: KEL20213
Unit Pack: 200
MOQ: 10000
Packaging: BULK
On request
0.0414 $
414.00 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
394 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?