Cart

SE035M0220A5F-0811

YAGEO SE035M0220A5F-0811

image shown is a representation only

YAGEO

SE-K 220uF 35V 20% 8x11/5,0
Supplier: Yageo
Matchcode: HFR220U35V5,0
Rutronik No.: KEL15793
Unit Pack: 1000
MOQ: 12000
Packaging: AMMOPACK
On request
0.0332 $
398.40 $

Prices

12,000 0.0332 $
25,000 0.0319 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
287 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?