Cart

SE035M0100B3S-0811

YAGEO SE035M0100B3S-0811

image shown is a representation only

YAGEO

SE-K 100uF 35V 20% 8x11/3,5
Supplier: Yageo
Matchcode: HFR100U35V3,5
Rutronik No.: KEL20212
Unit Pack: 500
MOQ: 12000
Packaging: BULK
On request
0.0236 $
283.20 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
238 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?