Cart

SE035M0047A5F-0511

YAGEO SE035M0047A5F-0511

image shown is a representation only

YAGEO

SE-K 47uF 35V 20% 5x11/5,0
Supplier: Yageo
Matchcode: HFR47U35V5,0
Rutronik No.: KEL15788
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.0144 $
28.80 $

Prices

2,000 0.0144 $
6,000 0.0137 $
10,000 0.0131 $
18,000 0.0121 $
20,000 0.0117 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?