Cart

SE016M0220B3S-0811

YAGEO SE016M0220B3S-0811

image shown is a representation only

YAGEO

SE-K 220uF 16V 20% 8x11/3,5
Supplier: Yageo
Matchcode: HFR220U16V3,5
Rutronik No.: KEL21134
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.029 $
14.50 $

Prices

500 0.029 $
1,500 0.0248 $
2,500 0.0239 $
5,500 0.0237 $
11,500 0.0232 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
294 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?