Cart

SE006M0330AZF-0611

YAGEO SE006M0330AZF-0611

image shown is a representation only

YAGEO

SE-K 330uF 6,3 20% 6x11/2,5
Supplier: Yageo
Matchcode: HFR330U6,3V2,5
Rutronik No.: KEL18427
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.0239 $
47.80 $

Prices

2,000 0.0239 $
4,000 0.023 $
10,000 0.022 $
26,000 0.0212 $

Parameter

C(N)
330 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
200 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?