Cart

SC1812KKX7RWBB102

YAGEO SC1812KKX7RWBB102

image shown is a representation only

YAGEO

KF 1,0nF 1812 10% 250Vac X1Y2
Supplier: Yageo
Matchcode: KF1,0N1812X1Y21500VAC
Rutronik No.: KKS2275
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.4449 $
444.90 $

Prices

1,000 0.4449 $
4,000 0.4057 $
16,000 0.3879 $

Parameter

C(N)
1n F
V(N)
250 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
X,Y - class
X1Y2
Test voltage
1500 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?