Cart

SC063M0470A5S-1325

YAGEO SC063M0470A5S-1325

image shown is a representation only

YAGEO

SC 470uF 63V 20% 13x25/5,0
Supplier: Yageo
Matchcode: PSRX470U63V5,0
Rutronik No.: KEL10648
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
0.2078 $
103.90 $

Prices

500 0.2078 $
1,000 0.1774 $
2,000 0.171 $
3,000 0.1694 $
5,000 0.1662 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
13x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
64 mOhm
I(100kHz/105°C)
1550 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
13x25 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?