Cart

SC035M0470A5S-1019

YAGEO SC035M0470A5S-1019

image shown is a representation only

YAGEO

SC 470uF 35V 20% 10x19/5,0
Supplier: Yageo
Matchcode: PSRX470U35V5,0
Rutronik No.: KEL11406
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Soon available
0.0874 $
61.18 $

Prices

700 0.0874 $
1,400 0.0746 $
2,800 0.072 $
4,900 0.0713 $
7,000 0.0699 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x19 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
39 mOhm
I(100kHz/105°C)
1300 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x19,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?