Cart

SC035M0220A5S-1012

YAGEO SC035M0220A5S-1012

image shown is a representation only

YAGEO

SC 220uF 35V 20% 10x12/5,0
Supplier: Yageo
Matchcode: PSRX220U35V5,0
Rutronik No.: KEL18140
Unit Pack: 700
MOQ: 10500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0471 $
494.55 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
69 mOhm
I(100kHz/105°C)
800 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?