Cart

SC010M1000A3F-0815

YAGEO SC010M1000A3F-0815

image shown is a representation only

YAGEO

SC 1000uF 10V 20% 8x15/3,5
Supplier: Yageo
Matchcode: PSRX1000U10V3,5
Rutronik No.: KEL11407
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.063 $
63.00 $

Prices

1,000 0.063 $
2,000 0.0623 $
4,000 0.0618 $
7,000 0.0608 $
10,000 0.0603 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x15 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x15 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?