Cart

S5035M0022AZF-0605

YAGEO S5035M0022AZF-0605

image shown is a representation only

YAGEO

S5 22uF 35V 20% 6x5/2,5
Supplier: Yageo
Matchcode: HSEM22U35V2,5
Rutronik No.: KEL10680
Unit Pack: 2000
MOQ: 24000
Packaging: AMMOPACK
On request
0.0176 $
422.40 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
RADIAL
Rutronik size
6x5 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?