Cart

S5035M0010AZF-0505

YAGEO S5035M0010AZF-0505

image shown is a representation only

YAGEO

S5 10uF 35V 20% 5x5/2,5
Supplier: Yageo
Matchcode: HSEM10U35V2,5
Rutronik No.: KEL15481
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.019 $
38.00 $

Prices

2,000 0.019 $
6,000 0.0182 $
10,000 0.0174 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x5 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
45 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.45 mm
Supp. case size
5x5 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?