Cart

RV1206JR-0747KL

YAGEO

TR1206 47K 5% 0,25W TK200
Supplier: Yageo
Matchcode: TR120647K5%
Rutronik No.: WRC53465
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0248 $
124.00 $

Prices

5,000 0.0248 $
50,000 0.0243 $

Parameter

Resistor value
47K Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?