Cart

RV1206JR-073M3L

YAGEO

TR1206 3,3M 5% 0,25W TK200
Supplier: Yageo
Matchcode: TR12063,3M5%
Rutronik No.: WRC55612
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.01493 $
74.65 $

Prices

5,000 0.01493 $
50,000 0.01465 $

Parameter

Resistor value
3,3M Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
High Volt
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?