Cart

RV1206FR-0710ML

YAGEO

TR1206 10M 1% 0,25W TK200
Supplier: Yageo
Matchcode: TR120610M1%
Rutronik No.: WRC53613
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0182 $
455.00 $

Prices

25,000 0.0182 $
50,000 0.0178 $

Parameter

Resistor value
10M Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?