Cart

RT2512FKE07100KL

YAGEO

TR2512 100K 1% 0,75W TK50
Supplier: Yageo
Matchcode: TR2512100K1%
Rutronik No.: WPR3623
Unit Pack: 4000
MOQ: 12000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0842 $
1,010.40 $

Prices

12,000 0.0842 $
16,000 0.0805 $

Parameter

Resistor value
100K Ω
Package
2512
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?