Cart

RT2010BKE07120RL

YAGEO

TR2010 120R 0,1% 0,5W TK50
Supplier: Yageo
Matchcode: TR2010120R0,1%
Rutronik No.: WPR2895
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.254 $
1,016.00 $

Prices

4,000 0.254 $
16,000 0.2329 $

Parameter

Resistor value
120 Ω
Package
2010
Res.tolerance
0.1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?