Cart

RT1206FRE0746R4L

YAGEO

TR1206 46,4R 1% 0,25W TK50
Supplier: Yageo
Matchcode: TR120646,4R1%
Rutronik No.: WPR3035
Unit Pack: 5000
MOQ: 50000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0083 $
415.00 $

Prices

50,000 0.0083 $
100,000 0.0079 $

Parameter

Resistor value
46.4 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?